
* Images are for reference only
VMMD1252G6R8MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMMD1252G6R8MV
- JLCPCB Part #
- C487266
- Package
- SMD,D8xL12.5mm
- Description
- 12.5mm 400V 6.8uF 8mm ±20% SMD,D8xL12.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.2152
50+
$0.1695
150+
$0.1498
400+
$0.1254
2400+
$0.1145
4800+
$0.1081
10000+
$0.1067
20000+
$0.1057
Related Products
Welcome back, may I help you?