
* Images are for reference only
VHMD1051H820MVCG
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VHMD1051H820MVCG
- JLCPCB Part #
- C20539556
- Package
- SMD,D8xL10.5mm
- Description
- 10.5mm 4000hrs@125℃ 50V 82uF 8mm ±20% SMD,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7482
200+
$0.2987
500+
$0.2890
1000+
$0.2842
Welcome back, may I help you?