
* Images are for reference only
OGPC52G3R3MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- OGPC52G3R3MF
- JLCPCB Part #
- C269972
- Package
- Plugin,D6.3xL9mm
- Description
- 2.5mm 3.3uF 4000hrs@105℃ 400V 6.3mm 9mm ±20% 插件,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 140
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0811
50+
$0.0643
150+
$0.0560
500+
$0.0496
2500+
$0.0446
5000+
$0.0420
10000+
$0.0416
20000+
$0.0412
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?