
* Images are for reference only
VMMB0571V220MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMMB0571V220MV
- JLCPCB Part #
- C487063
- Package
- SMD,D5xL5.7mm
- Description
- 22uF 35V 5.7mm 5mm ±20% SMD,D5xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 826
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 826
In-stock Item Pricing
Qty Unit Price
1+
$0.1123
50+
$0.0890
150+
$0.0774
1200+
$0.0687
2400+
$0.0617
4800+
$0.0582
9600+
$0.0575
20400+
$0.0571
Related Products
Welcome back, may I help you?