
* Images are for reference only
NPXD1401A152MJTM
Extended
- Manufacturer
- Ymin
- MFR.Part #
- NPXD1401A152MJTM
- JLCPCB Part #
- C20539487
- Package
- Plugin,D8xL14mm
- Description
- 10V 14mm 1500uF 2000hrs@105℃ 8mm ±20% 插件,D8xL14mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1905
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1905
In-stock Item Pricing
Qty Unit Price
1+
$0.3378
50+
$0.2659
150+
$0.2351
500+
$0.1967
2500+
$0.1795
5000+
$0.1693
Related Products
Welcome back, may I help you?