
* Images are for reference only
VMMC0571A101MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMMC0571A101MV
- JLCPCB Part #
- C487021
- Package
- SMD,D6.3xL5.7mm
- Description
- 100uF 10V 5.7mm 6.3mm ±20% SMD,D6.3xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0632
100+
$0.0508
300+
$0.0445
1200+
$0.0398
4800+
$0.0361
9600+
$0.0343
20400+
$0.0339
39600+
$0.0337
Related Products