
* Images are for reference only
NPXC0701B271MJTM
Extended
- Manufacturer
- Ymin
- MFR.Part #
- NPXC0701B271MJTM
- JLCPCB Part #
- C2891145
- Package
- Plugin,D6.3xL7mm
- Description
- 12V 270uF 6.3mm 7mm ±20% 插件,D6.3xL7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$0.1410
50+
$0.1115
150+
$0.0967
1000+
$0.0856
2000+
$0.0768
5000+
$0.0723
Related Products
Welcome back, may I help you?