
* Images are for reference only
NPTC0701J220MJTM
Extended
- Manufacturer
- Ymin
- MFR.Part #
- NPTC0701J220MJTM
- JLCPCB Part #
- C20539482
- Package
- Plugin,D6.3xL7mm
- Description
- -55℃~+125℃ 2000hrs@125℃ 22uF 50mΩ@100kHz 6.3mm 63V 7mm 900mA@100kHz ±20% 插件,D6.3xL7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3800
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3800
In-stock Item Pricing
Qty Unit Price
1+
$0.1969
50+
$0.1547
150+
$0.1365
1000+
$0.1139
2000+
$0.1039
5000+
$0.0978
Related Products
Welcome back, may I help you?