
* Images are for reference only
LMMC0902V4R7MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LMMC0902V4R7MF
- JLCPCB Part #
- C22464706
- Package
- Plugin,D6.3xL9mm
- Description
- -40℃~+105℃ 2.5mm 350V 4.7uF 6.3mm 8000hrs@105℃ 9mm ±20% Plugin,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 210
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0445
50+
$0.0434
150+
$0.0428
500+
$0.0421
Related Products
Welcome back, may I help you?