
* Images are for reference only
VMML1451K271MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMML1451K271MV
- JLCPCB Part #
- C487161
- Package
- SMD,D12.5xL14.5mm
- Description
- 12.5mm 14.5mm 270uF 80V ±20% SMD,D12.5xL14.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6262
10+
$0.5058
30+
$0.4544
250+
$0.3902
500+
$0.3613
1000+
$0.3452
Related Products
Welcome back, may I help you?