
* Images are for reference only
LKMI2001J821MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKMI2001J821MF
- JLCPCB Part #
- C442959
- Package
- Plugin,D16xL20mm
- Description
- 10000hrs@105℃ 16mm 2.73A@100kHz 20mm 35mΩ@100kHz 63V 7.5mm 820uF ±20% 插件,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 176
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.4287
10+
$0.3372
30+
$0.2971
176+
$0.2489
528+
$0.2264
1056+
$0.2136
Related Products
Welcome back, may I help you?