
* Images are for reference only
NPLD0801C471MJTM
Extended
- Manufacturer
- Ymin
- MFR.Part #
- NPLD0801C471MJTM
- JLCPCB Part #
- C20539443
- Package
- Plugin,D8xL8mm
- Description
- -55℃~+105℃ 16V 20mΩ@100kHz 3.3A@100kHz 470uF 5000hrs@105℃ 8mm 8mm ±20% 插件,D8xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 35
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2560
50+
$0.2045
150+
$0.1824
500+
$0.1550
2500+
$0.1426
5000+
$0.1354
Related Products