
* Images are for reference only
CW62W681MNNAS07S2
Extended
- Manufacturer
- Ymin
- MFR.Part #
- CW62W681MNNAS07S2
- JLCPCB Part #
- C18208544
- Package
- Plugin,D35xL50mm
- Description
- -40℃~+105℃ 2.1A@120Hz 35mm 450V 50mm 680uF ±20% Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$5.8608
10+
$5.0362
30+
$4.5337
100+
$4.1118
Welcome back, may I help you?