
* Images are for reference only
SQM500JB-1K5
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SQM500JB-1K5
- JLCPCB Part #
- C3441647
- Package
- Plugin,P=5mm
- Description
- -55℃~+155℃ 1.5kΩ 5W Cement Resistor ±300ppm/℃ ±5% 插件,P=5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1960
200+
$0.0758
500+
$0.0732
1000+
$0.0719
Welcome back, may I help you?