
* Images are for reference only
MVM5JB150R
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- MVM5JB150R
- JLCPCB Part #
- C3573867
- Package
- Plugin,P=5mm
- Description
- -55℃~+155℃ 150Ω 5W Metal Oxide Film Resistor ±200ppm/℃ ±5% 插件,P=5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1463
200+
$0.0566
500+
$0.0546
1500+
$0.0537
Welcome back, may I help you?