This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P6SMB75CA-AT/TR13

Extended
Manufacturer
YAGEO
MFR.Part #
P6SMB75CA-AT/TR13
JLCPCB Part #
C3709083
Package
DO-214AA(SMB)
Description
-55℃~+150℃ 103V 1uA 5.9A 600W 64.1V 71.3V Bidirectional IEC 61000-4-2 TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 121

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0742
200+ $0.0288
500+ $0.0277
1000+ $0.0272
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons