
* Images are for reference only
P6SMB43CA-AT/TR13
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- P6SMB43CA-AT/TR13
- JLCPCB Part #
- C3708603
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 10.3A 1uA 36.8V 40.9V 59.3V 600W Bidirectional IEC 61000-4-2 TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 695
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0346
200+
$0.0134
500+
$0.0129
1000+
$0.0127
Welcome back, may I help you?