
* Images are for reference only
MOF4WVJT-77-10R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MOF4WVJT-77-10R
- JLCPCB Part #
- C3425568
- Package
- Plugin,D9xL20mm
- Description
- -55℃~+250℃ 10Ω 4W Metal Oxide Film Resistor ±200ppm/℃ ±5% 插件,D9xL20mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3140
1000+
$0.1216
2500+
$0.1173
5000+
$0.1152
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?