This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RDD08110S3V3

Extended
Manufacturer
XP Power
MFR.Part #
RDD08110S3V3
JLCPCB Part #
C5846187
Package
DIP,31.8x20.3mm
Description
1 2.4A 3.3V 3kV 42V~176V 81% 8W DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $101.3781
200+ $40.4504
500+ $39.0990
1000+ $38.4306
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons