
* Images are for reference only
ISE0505A-H-TR
Extended
- Manufacturer
- XP Power
- MFR.Part #
- ISE0505A-H-TR
- JLCPCB Part #
- C6968606
- Package
- SMD-5P,12.7x8.3mm
- Description
- 1 1W 200mA 3kV 4.5V~5.5V 5V 80% SMD-5P,12.7x8.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.4530
200+
$8.5609
500+
$8.2741
1000+
$8.1339
Related Products
Welcome back, may I help you?