This website requires JavaScript.
no-image

* Images are for reference only

ISE2415A-H-TR

Extended
Manufacturer
XP Power
MFR.Part #
ISE2415A-H-TR
JLCPCB Part #
C6280326
Package
SMD-5P,12.7x8.3mm
Description
1 15V 1W 21.6V~26.4V 3kV 67mA 81% Short Circuit Protection、Automatic fault recovery SMD-5P,12.7x8.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.8825
200+ $6.7363
500+ $6.5109
1000+ $6.3998

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons