This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHA0105S15

Extended
Manufacturer
XP Power
MFR.Part #
IHA0105S15
JLCPCB Part #
C6968522
Package
SIP,19.5x12.5mm
Description
1 15V 4.5V~5.5V 67mA 77% SIP,19.5x12.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.8427
200+ $7.9184
500+ $7.6526
1000+ $7.5222
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons