This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JWE0624S15

Extended
Manufacturer
XP Power
MFR.Part #
JWE0624S15
JLCPCB Part #
C6972784
Package
DIP-16
Description
1 15V 400mA 86% 9V~36V DIP-16 DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $64.9518
200+ $25.9163
500+ $25.0510
1000+ $24.6224
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons