
* Images are for reference only
HVN10-24S05
Extended
- Manufacturer
- WIER
- MFR.Part #
- HVN10-24S05
- JLCPCB Part #
- C5453469
- Package
- DIP-16
- Description
- -40℃~+85℃ 1 10.2mm 10mA 13.7mm 1300uF 23.8mm 2A 300kHz 5V 80mVp-p 83% 9V~36V Plastic encapsulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection ±1% DIP-16 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 21
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$7.5948
10+
$7.4217
21+
$7.3048
105+
$7.1894
Related Products
Welcome back, may I help you?