CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. IMM0512S05
IMM0512S05 - 1
Mechanical Assembly
* Images are for reference only

IMM0512S05

Attributes
Value
Manufacturer
XP Power
MFR.Part #
IMM0512S05
JLCPCB Part #
C6639591
Package
-
Description
-20°C ~ 100°C (With Derating) 1 1.02" long x 0.36" wide x 0.49" high (26.0mm x 9.3mm x 12.5mm) 1.5 kV 18V 1A 5 W 5V 82% 9-SIP Module, 5 Leads 9V CB,CSA,TUV,UL Isolation module Medical type Remote on/off, OCP (Over Current Protection), SCP (Short Circuit Protection) Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing9-SIP Module, 5 Leads
Voltage - Input (maximum value)18V
typeIsolation module
characteristicRemote on/off, OCP (Over Current Protection), SCP (Short Circuit Protection)
Size/Size1.02" long x 0.36" wide x 0.49" high (26.0mm x 9.3mm x 12.5mm)
Output count1
Voltage - Input (minimum value)9V
efficiency82%
Power (W)5 W
Voltage - Isolation1.5 kV
Voltage - Output 15V
working temperature-20°C ~ 100°C (With Derating)
applicationMedical type
Installation typeThrough Hole
Certification bodiesCB,CSA,TUV,UL
Current output (maximum value)1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. IMM0512S05
IMM0512S05

* Images are for reference only

IMM0512S05

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
IMM0512S05
JLCPCB Part #
C6639591
Package
-
Description
-20°C ~ 100°C (With Derating) 1 1.02" long x 0.36" wide x 0.49" high (26.0mm x 9.3mm x 12.5mm) 1.5 kV 18V 1A 5 W 5V 82% 9-SIP Module, 5 Leads 9V CB,CSA,TUV,UL Isolation module Medical type Remote on/off, OCP (Over Current Protection), SCP (Short Circuit Protection) Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMM0512S05

* Images are for reference only

IMM0512S05

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
IMM0512S05
JLCPCB Part #
C6639591
Package
-
Description
-20°C ~ 100°C (With Derating) 1 1.02" long x 0.36" wide x 0.49" high (26.0mm x 9.3mm x 12.5mm) 1.5 kV 18V 1A 5 W 5V 82% 9-SIP Module, 5 Leads 9V CB,CSA,TUV,UL Isolation module Medical type Remote on/off, OCP (Over Current Protection), SCP (Short Circuit Protection) Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMM0512S05 Specifications

IMM0512S05 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing9-SIP Module, 5 Leads
Voltage - Input (maximum value)18V
typeIsolation module
characteristicRemote on/off, OCP (Over Current Protection), SCP (Short Circuit Protection)
Size/Size1.02" long x 0.36" wide x 0.49" high (26.0mm x 9.3mm x 12.5mm)
Output count1
Voltage - Input (minimum value)9V
efficiency82%
Power (W)5 W
Voltage - Isolation1.5 kV
Voltage - Output 15V
working temperature-20°C ~ 100°C (With Derating)
applicationMedical type
Installation typeThrough Hole
Certification bodiesCB,CSA,TUV,UL
Current output (maximum value)1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMM0512S05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IMM0512S05 Documents

IMM0512S05 datasheets or manufacturer documentation.

Datasheet: IMM0512S05 Datasheet (PDF)

IMM0512S05 Schematic Symbol & PCB Footprint

The IMM0512S05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.