This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JTL3048D05

Extended
Manufacturer
XP Power
MFR.Part #
JTL3048D05
JLCPCB Part #
C5744172
Package
DIP,50.8x25.4mm
Description
1.6kV 18V~75V 2 30W 3A 5V 91% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Overload protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $156.1967
200+ $62.3245
500+ $60.2419
1000+ $59.2128

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons