
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | XP Power | |
| Package | SMD-6P,24x13.7mm | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 400mA | |
| Output Power | 2W | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Non-regulated type | |
| Conversion Efficiency | 66% | |
| Length | 24mm | |
| Capacitive Load(Max) | 330uF | |
| Voltage - Supply | 10.8V~13.2V | |
| Frequency | 80kHz | |
| Height | 9.3mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 18.1mm | |
| Output Voltage | 5V | |
| Ripple Noise | 150mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISM0212S05-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | XP Power | |
| Package | SMD-6P,24x13.7mm | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 400mA | |
| Output Power | 2W | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Non-regulated type | |
| Conversion Efficiency | 66% | |
| Length | 24mm | |
| Capacitive Load(Max) | 330uF | |
| Voltage - Supply | 10.8V~13.2V | |
| Frequency | 80kHz | |
| Height | 9.3mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 18.1mm | |
| Output Voltage | 5V | |
| Ripple Noise | 150mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISM0212S05-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISM0212S05-TR datasheets or manufacturer documentation.
Datasheet: ISM0212S05-TR Datasheet (PDF)
The ISM0212S05-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.