
* Images are for reference only
IL2415S
Extended
- Manufacturer
- XP Power
- MFR.Part #
- IL2415S
- JLCPCB Part #
- C5657014
- Package
- SIP,11.7x7.5mm
- Description
- 1 132mA 15V 1kV 21.6V~26.4V 2W 84% SIP,11.7x7.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$12.1350
10+
$11.7680
Related Products
Welcome back, may I help you?