
* Images are for reference only
JTF1524S12
Mechanical Assembly
- Manufacturer
- XP Power
- MFR.Part #
- JTF1524S12
- JLCPCB Part #
- C6885154
- Package
- -
- Description
- -40°C ~ 105°C 1 1.25" Length x 0.80" Width x 0.40" Height (31.8mm x 20.3mm x 10.2mm) 1.25A 1.6 kV 12V 15 W 24-DIP module, 8 leads 36V 62368-1 90% 9V Enable, Active High ITE (Commercial) Isolation module Remote on/off, OCP, OVP, SCP Through hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.8247
Related Products
Welcome back, may I help you?