This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JTH1524D12

Extended
Manufacturer
XP Power
MFR.Part #
JTH1524D12
JLCPCB Part #
C5774886
Package
DIP-6
Description
1.5kV 12V 15W 2 625mA 85% 9V~36V Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery DIP-6 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $109.1756
200+ $43.5624
500+ $42.1063
1000+ $41.3879
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons