This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RDD0824S15

Extended
Manufacturer
XP Power
MFR.Part #
RDD0824S15
JLCPCB Part #
C7277304
Package
DIP,31.8x20.3mm
Description
1 13V~70V 15V 3kV 535mA 86% 8W DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $90.9704
200+ $36.2986
500+ $35.0848
1000+ $34.4860
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons