This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JTF1524D15

Extended
Manufacturer
XP Power
MFR.Part #
JTF1524D15
JLCPCB Part #
C6972644
Package
DIP,31.8x20.3mm
Description
1.6kV 15V 15W 2 500mA 90% 9V~36V DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $107.7191
200+ $42.9816
500+ $41.5443
1000+ $40.8354
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons