This website requires JavaScript.
no-image

* Images are for reference only

JTL3024S3V3

Extended
Manufacturer
XP Power
MFR.Part #
JTL3024S3V3
JLCPCB Part #
C6071192
Package
DIP,50.8x25.4mm
Description
1 1.6kV 3.3V 30W 7.5A 89% 9V~36V Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Overload protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $146.6865
200+ $58.5303
500+ $56.5740
1000+ $55.6079

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons