CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. IE1212S
IE1212S
Extended
* Images are for reference only

IE1212S

Attributes
Value
Manufacturer
XP Power
MFR.Part #
IE1212S
JLCPCB Part #
C6061568
Package
SIP,11.7x6mm
Description
1 10.8V~13.2V 12V 1W 1kV 80% 84mA SIP,11.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSIP,11.7x6mm
Voltage RegulationUnregulated type
Operating Temperature-40℃~+85℃
Output Current(Max)84mA
Conversion Efficiency80%
Output Power1W
Capacitive Load(Max)220uF
Voltage - Supply10.8V~13.2V
Isolation Voltage(Vrms)1kV
Frequency40kHz、150kHz
Output Voltage12V
Ripple Noise100mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. IE1212S
IE1212S

* Images are for reference only

IE1212S

Extended
Manufacturer

XP Power

MFR.Part #
IE1212S
JLCPCB Part #
C6061568
Package
SIP,11.7x6mm
Description
1 10.8V~13.2V 12V 1W 1kV 80% 84mA SIP,11.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IE1212S

* Images are for reference only

IE1212S

Extended
Manufacturer

XP Power

MFR.Part #
IE1212S
JLCPCB Part #
C6061568
Package
SIP,11.7x6mm
Description
1 10.8V~13.2V 12V 1W 1kV 80% 84mA SIP,11.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IE1212S Specifications

IE1212S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSIP,11.7x6mm
Voltage RegulationUnregulated type
Operating Temperature-40℃~+85℃
Output Current(Max)84mA
Conversion Efficiency80%
Output Power1W
Capacitive Load(Max)220uF
Voltage - Supply10.8V~13.2V
Isolation Voltage(Vrms)1kV
Frequency40kHz、150kHz
Output Voltage12V
Ripple Noise100mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IE1212S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IE1212S Documents

IE1212S datasheets or manufacturer documentation.

Datasheet: IE1212S Datasheet (PDF)

IE1212S Schematic Symbol & PCB Footprint

The IE1212S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.