This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IZ1205S

Extended
Manufacturer
XP Power
MFR.Part #
IZ1205S
JLCPCB Part #
C5743344
Package
SIP,21.9x9.2mm
Description
1.6kV 2 300mA 3W 5V 80% 9V~18V Short Circuit Protection、Automatic fault recovery SIP,21.9x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.9812
200+ $12.7619
500+ $12.3351
1000+ $12.1240

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons