This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

VCE03US24

Mechanical Assembly
Manufacturer
XP Power
MFR.Part #
VCE03US24
JLCPCB Part #
C6913712
Package
-
Description
-25°C ~ 70°C (with Derating) 1 1.60" length x 0.75" width x 0.75" height (40.6mm x 19.1mm x 19.1mm) 125mA 24V 3 W 4-DIP module 62368-1 80% 85 ~ 305 VAC CB,TUV,UL Closed Household appliances, ITE (commercial) Through Hole - AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.3276
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons