This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JCM1524S3V3

Extended
Manufacturer
XP Power
MFR.Part #
JCM1524S3V3
JLCPCB Part #
C6972988
Package
DIP,25.4x25.4mm
Description
1 1.6kV 15W 18V~36V 3.3V 4A 86% DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $82.0714
200+ $32.7468
500+ $31.6531
1000+ $31.1118
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons