This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IZB0348S24

Extended
Manufacturer
XP Power
MFR.Part #
IZB0348S24
JLCPCB Part #
C6280828
Package
SIP,22x9.5mm
Description
1 1.5kV 125mA 24V 36V~75V 3W 82% Short Circuit Protection、Automatic fault recovery SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.6177
198+ $9.4239
506+ $9.1093
990+ $8.9529

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons