This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JCK2024S05

Extended
Manufacturer
XP Power
MFR.Part #
JCK2024S05
JLCPCB Part #
C6212201
Package
DIP,50.8x25.4mm
Description
1 1.6kV 18V~36V 20W 4A 5V 93% DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $101.0838
200+ $40.3330
500+ $38.9855
1000+ $38.3190

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons