
* Images are for reference only
JCK3024S15
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JCK3024S15
- JLCPCB Part #
- C6070452
- Package
- DIP,50.8x25.4mm
- Description
- 1 1.6kV 15V 18V~36V 2A 30W 92% Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$129.9123
200+
$51.8355
500+
$50.1048
1000+
$49.2482
Related Products