CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. VCE10US48
VCE10US48 - 1
Mechanical Assembly
* Images are for reference only

VCE10US48

Attributes
Value
Manufacturer
XP Power
MFR.Part #
VCE10US48
JLCPCB Part #
C6913714
Package
-
Description
-25°C ~ 70°C (with Derating) 1 10 W 2.00 inches long x 1.15 inches wide x 0.91 inches high (50.8mm x 29.2mm x 23.1mm) 210mA 4-DIP module 48V 62368-1 80% 85 ~ 305 VAC CB,TUV,UL Closed Household appliances, ITE (commercial) Through Hole - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerXP Power
Package-
Packaging/Housing4-DIP module
typeClosed
Size/Size2.00 inches long x 1.15 inches wide x 0.91 inches high (50.8mm x 29.2mm x 23.1mm)
Voltage - Input85 ~ 305 VAC
Output count1
efficiency80%
Power (W)10 W
Voltage - Output 148V
working temperature-25°C ~ 70°C (with Derating)
applicationHousehold appliances, ITE (commercial)
Installation typeThrough hole
Certification bodiesCB,TUV,UL
Standard number62368-1
Current output (maximum value)210mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. VCE10US48
VCE10US48

* Images are for reference only

VCE10US48

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
VCE10US48
JLCPCB Part #
C6913714
Package
-
Description
-25°C ~ 70°C (with Derating) 1 10 W 2.00 inches long x 1.15 inches wide x 0.91 inches high (50.8mm x 29.2mm x 23.1mm) 210mA 4-DIP module 48V 62368-1 80% 85 ~ 305 VAC CB,TUV,UL Closed Household appliances, ITE (commercial) Through Hole - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCE10US48

* Images are for reference only

VCE10US48

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
VCE10US48
JLCPCB Part #
C6913714
Package
-
Description
-25°C ~ 70°C (with Derating) 1 10 W 2.00 inches long x 1.15 inches wide x 0.91 inches high (50.8mm x 29.2mm x 23.1mm) 210mA 4-DIP module 48V 62368-1 80% 85 ~ 305 VAC CB,TUV,UL Closed Household appliances, ITE (commercial) Through Hole - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCE10US48 Specifications

VCE10US48 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerXP Power
Package-
Packaging/Housing4-DIP module
typeClosed
Size/Size2.00 inches long x 1.15 inches wide x 0.91 inches high (50.8mm x 29.2mm x 23.1mm)
Voltage - Input85 ~ 305 VAC
Output count1
efficiency80%
Power (W)10 W
Voltage - Output 148V
working temperature-25°C ~ 70°C (with Derating)
applicationHousehold appliances, ITE (commercial)
Installation typeThrough hole
Certification bodiesCB,TUV,UL
Standard number62368-1
Current output (maximum value)210mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VCE10US48. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VCE10US48 Documents

VCE10US48 datasheets or manufacturer documentation.

Datasheet: VCE10US48 Datasheet (PDF)

VCE10US48 Schematic Symbol & PCB Footprint

The VCE10US48 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.