
* Images are for reference only
ISP1215
Extended
- Manufacturer
- XP Power
- MFR.Part #
- ISP1215
- JLCPCB Part #
- C6280531
- Package
- SMD-6P,23.9x13.7mm
- Description
- 15V 2 67mA 80% 9V~18V SMD-6P,23.9x13.7mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 21
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.9930
210+
$15.1608
504+
$14.6533
1008+
$14.4035
Welcome back, may I help you?