
* Images are for reference only
PQM3-D48-S5-M-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQM3-D48-S5-M-TR
- JLCPCB Part #
- C7029687
- Package
- SMD-6P,23.9x13.7mm
- Description
- 1 36V~75V 5V 600mA 77% SMD-6P,23.9x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.9169
200+
$20.3167
400+
$19.6373
1000+
$19.3017
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?