
* Images are for reference only
PQM3-D48-S12-M-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQM3-D48-S12-M-TR
- JLCPCB Part #
- C7328218
- Package
- SMD-6P,23.9x13.7mm
- Description
- 1 12V 250mA 36V~75V 80% SMD-6P,23.9x13.7mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.5162
200+
$20.5551
400+
$19.8687
1000+
$19.5296
Welcome back, may I help you?