
* Images are for reference only
IHA0105S3V3
Extended
- Manufacturer
- XP Power
- MFR.Part #
- IHA0105S3V3
- JLCPCB Part #
- C6211419
- Package
- SIP,19.5x12.5mm
- Description
- 1 1W 3.3V 303mA 4.5V~5.5V 6kV 71% SIP,19.5x12.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7276
200+
$7.0737
500+
$6.8384
1000+
$6.7208
Welcome back, may I help you?