
* Images are for reference only
IHA0115S09
Extended
- Manufacturer
- XP Power
- MFR.Part #
- IHA0115S09
- JLCPCB Part #
- C5656873
- Package
- SIP,19.5x12.5mm
- Description
- 1 111mA 13.5V~16.5V 1W 6kV 80% 9V SIP,19.5x12.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7476
200+
$7.0816
500+
$6.8461
1000+
$6.7284
Related Products
Welcome back, may I help you?