This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IEU0305S3V3

Extended
Manufacturer
XP Power
MFR.Part #
IEU0305S3V3
JLCPCB Part #
C6211371
Package
DIP,14x14mm
Description
1 1.5kV 3.3V 3W 4.5V~10V 600mA 79% DIP,14x14mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $56.5719
200+ $22.5732
500+ $21.8184
1000+ $21.4458

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons