
* Images are for reference only
JWE0624S24
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JWE0624S24
- JLCPCB Part #
- C7212812
- Package
- DIP-16
- Description
- 1 24V 250mA 87% 9V~36V DIP-16 DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.9131
200+
$25.9018
500+
$25.0365
1000+
$24.6079
Related Products
Welcome back, may I help you?