This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JCA0412D02

Extended
Manufacturer
XP Power
MFR.Part #
JCA0412D02
JLCPCB Part #
C6212084
Package
DIP,25.4x20.3mm
Description
1.5kV 12V 170mA 2 4W 83% 9V~18V DIP,25.4x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $59.3328
192+ $23.6753
496+ $22.8832
992+ $22.4928
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons