This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ICZ0948D12

Extended
Manufacturer
XP Power
MFR.Part #
ICZ0948D12
JLCPCB Part #
C6968370
Package
SIP,21.8x9.6mm
Description
12V 2 36V~75V 375mA 87% SIP,21.8x9.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $67.6266
200+ $26.9846
500+ $26.0823
1000+ $25.6375
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons